Teng Tools Snap-off, 9 mm 9 mm, 10 per Package

Subtotal (1 unit)*

$93.04

(exc. GST)

$102.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.04

*price indicative

RS Stock No.:
809-772
Mfr. Part No.:
710A-100
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Knives

Blade Size

9 mm

Blade Type

Snap-off

Heavy Duty

Yes

Blade Width

9mm

Number of Pieces

10

Blade Length

9mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools replacement snap-off blades deliver exceptional precision and durability for various cutting needs, Ideal for use with craft knives. Designed for swift blade replacement, these blades enhance productivity in any project.

Spare pack includes 10 pieces of 9mm blades

Manufactured from high-quality material for reliable performance

Designed for easy and quick replacement in compatible craft knives

Lightweight at just 23g for easy handling

Crafted in Taiwan to meet rigorous quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy