Teng Tools Snap-off, 18 mm 18 mm, 10 per Package
- RS Stock No.:
- 809-773
- Mfr. Part No.:
- 710F-10
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.80
(exc. GST)
$16.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.80 |
*price indicative
- RS Stock No.:
- 809-773
- Mfr. Part No.:
- 710F-10
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Size | 18 mm | |
| Product Type | Knives | |
| Blade Type | Snap-off | |
| Blade Width | 18mm | |
| Number of Pieces | 10 | |
| Blade Length | 18mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Size 18 mm | ||
Product Type Knives | ||
Blade Type Snap-off | ||
Blade Width 18mm | ||
Number of Pieces 10 | ||
Blade Length 18mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement snap-off blades are designed for use with craft knives, providing a practical solution for achieving a clean cut. Ideal for various tasks, these blades ensure precision and efficiency.
Spare 18mm break-off blades specifically for craft knives
Pack contains 10 individual blades for extended usability
Manufactured in Taiwan to high-quality standards
Net weight of each blade is 68g for easy handling
Blade height measures 18mm for versatile cutting applications
Offers a general purpose suitable for automotive and engineering tasks
Related links
- Teng Tools Snap-off 10 per Package
- Teng Tools Snap-off 10 per Package
- Facom Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- SAM Cutter Blade 10 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
- RS PRO Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley FatMax Flat Cutter Blade 10 per Package
