Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
- RS Stock No.:
- 776-9731
- Mfr. Part No.:
- STHT2-11818
- Brand:
- Stanley
Subtotal (1 unit)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 167 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.13 |
*price indicative
- RS Stock No.:
- 776-9731
- Mfr. Part No.:
- STHT2-11818
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Tungsten Carbide | |
| Blade Type | Snap-Off Blade | |
| Heavy Duty | Yes | |
| Blade Width | 18mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Tungsten Carbide | ||
Blade Type Snap-Off Blade | ||
Heavy Duty Yes | ||
Blade Width 18mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 18mm Blade Width, 10 Pieces - STHT2-11818
This knife blade is designed for precision cutting tasks, featuring a flat blade shape and an 18mm width. Ideal for professional environments, it incorporates tungsten carbide technology for increased durability. The 10-piece pack provides a reliable supply for various cutting needs across numerous industries.
Features & Benefits
• Enhanced carbide edges ensure prolonged sharpness and flexibility
• Remaining sharp 10 times longer than conventional options
• Laser deposited carbide delivers exceptional longevity for heavy use
• Fits most standard utility knives for versatile usage
Applications
• Used for heavy-duty cutting and trimming tasks in industrial settings
• Ideal replacement knife blades for utility knives
• Suitable for precision cutting in electrical and mechanical work
• For professional knife accessories and maintenance
How do the carbide edges improve the cutting performance?
The carbide edge enhances durability, allowing the blade to retain its sharpness longer than traditional materials. This means fewer blade changes are necessary, streamlining tasks and improving efficiency in the workplace.
What is the advantage of using a flat blade cutter?
The flat blade design provides stability and control during cuts, making it effective for straight and detailed work, ensuring precision essential in professional applications.
Can these blades withstand rigorous use in tough environments?
Yes, the steel body offers flexibility, helping to resist breakage even under demanding conditions, making it suitable for heavy-duty tasks in various industries.
What types of utility knives are compatible with these blades?
These 18mm snap-off blades fit most standard utility knives, offering convenience and compatibility across a range of tools typically used in the fields of automation and mechanics.
Warning
You must be over the age of 18 to purchase this product
Related links
- Stanley Carbide Flat Snap-Off Blade 5 per Package
- Stanley Carbide Flat Snap-Off Blade 50 per Package
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- Facom Flat Snap-Off Blade 10 per Package
- RS PRO Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley Flat Snap-Off Blade 9 mm, 10 per Package
