Teng Tools Snap-off, 9 mm 9 mm, 10 per Package
- RS Stock No.:
- 809-771
- Mfr. Part No.:
- 710A-10
- Brand:
- Teng Tools
Subtotal (1 unit)*
$11.38
(exc. GST)
$12.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.38 |
*price indicative
- RS Stock No.:
- 809-771
- Mfr. Part No.:
- 710A-10
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Size | 9 mm | |
| Product Type | Knives | |
| Blade Type | Snap-off | |
| Blade Width | 9mm | |
| Number of Pieces | 10 | |
| Blade Length | 9mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Size 9 mm | ||
Product Type Knives | ||
Blade Type Snap-off | ||
Blade Width 9mm | ||
Number of Pieces 10 | ||
Blade Length 9mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement snap-off blades offer a precision cutting solution Ideal for various crafting applications, designed to fit standard craft knives seamlessly, ensuring optimal performance and durability.
Spare 9mm break-off blades designed for craft knives
Pack includes ten high-quality blades for extended use
Manufactured in Taiwan with attention to sharpness and longevity
Lightweight design ensures easy handling with a net weight of 23 grams
Technical changes may occur, maintaining product innovation
Related links
- Teng Tools Snap-off 10 per Package
- Teng Tools Snap-off 10 per Package
- CK Zinc Die Cast Alloy ABS Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 9 mm, 10 per Package
- RS PRO Flat Snap-Off Blade 9 mm, 10 per Package
- Teng Tools Steel Knife 19 mm, 10 per Package
- CK Plastic Flat Snap-Off Blade 10 mm, 10 per Package
- Facom Flat Snap-Off Blade 10 per Package
