CK Plastic Flat Snap-Off Blade 10 mm, 10 per Package
- RS Stock No.:
- 146-8357
- Distrelec Article No.:
- 180-41-050
- Mfr. Part No.:
- T0971-10
- Brand:
- CK
Subtotal (1 unit)*
$30.78
(exc. GST)
$33.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.78 |
*price indicative
- RS Stock No.:
- 146-8357
- Distrelec Article No.:
- 180-41-050
- Mfr. Part No.:
- T0971-10
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Plastic | |
| Blade Type | Snap-Off Blade | |
| Blade Width | 10mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Plastic | ||
Blade Type Snap-Off Blade | ||
Blade Width 10mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Heavy duty segmented blades (8 segments) supplied in a spring loaded blade dispenser for safety & convenient storage.
Warning
You must be over the age of 18 to purchase this product
Related links
- CK Zinc Die Cast Alloy ABS Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 9 mm, 10 per Package
- Facom Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- RS PRO Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
- RS PRO Flat Snap-Off Blade 9 mm, 10 per Package
