Cherry G80-3960 Wireless USB (Type A) Compact Keyboard, French, Black
- RS Stock No.:
- 856-095
- Mfr. Part No.:
- G80-3961HHAFR-2
- Brand:
- Cherry
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-095
- Mfr. Part No.:
- G80-3961HHAFR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | G80-3960 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Keyboard Layout | French | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Industrial Grade | Yes | |
| Width | 135mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 82 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number G80-3960 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Keyboard Layout French | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 39mm | ||
Industrial Grade Yes | ||
Width 135mm | ||
Standards/Approvals UKCA | ||
Normal Keys 82 | ||
- COO (Country of Origin):
- CN
The Cherry keyboard is a Compact mechanical device is designed for seamless typing and outstanding performance. It incorporates switch technology for a smooth experience in both office and gaming environments.
Features original CHERRY MX2A SILENT RED switches for quiet and tactile feedback
Compact layout reduces desk space while enhancing ergonomic comfort
Hot-swap sockets enable easy switch replacement without soldering
