Idec IP65 Key Switch, DPST, 10A 3-Way Straight-Key
- RS Stock No.:
- 168-2736
- Distrelec Article No.:
- 301-02-864
- Mfr. Part No.:
- CW4K-31BE20
- Brand:
- Idec
Subtotal (1 unit)*
$100.78
(exc. GST)
$110.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.78 |
*price indicative
- RS Stock No.:
- 168-2736
- Distrelec Article No.:
- 301-02-864
- Mfr. Part No.:
- CW4K-31BE20
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Switch Contact Current | 10A | |
| IP Rating | IP65 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Switch Configuration | DPST | |
| Key Index Angle | 45° | |
| Standards/Approvals | No | |
| Series | CW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Switch Contact Current 10A | ||
IP Rating IP65 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Switch Configuration DPST | ||
Key Index Angle 45° | ||
Standards/Approvals No | ||
Series CW | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec IP65 Key Switch, DPST 3-Way
- Idec IP65 Key Switch, DPST 2-Way
- Idec IP66 Key Switch, DPST 3-Way
- Schneider Electric Key Switch Ronis-Key
- Idec IP65 Key Switch, DPDT 3-Way
- Idec IP65 Key Switch 10A 3-Way Common-Key
- Schneider Electric Key Switch 10A 3-Way Ronis, 455-Key
- RAFI IP65 Key Switch 100000mA 3-Way Flat-Key
