Idec IP65 Key Switch, DPDT 3-Way Straight-Key

Subtotal (1 unit)*

$71.06

(exc. GST)

$78.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 15 February 2027
  • Plus 20 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.06

*price indicative

RS Stock No.:
168-2554
Mfr. Part No.:
YW1K-33DE21
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Key Switch

Number of Positions

3

Switch Operation

Spring Return

Contact Configuration

DPDT

Key Trapping

Yes

IP Rating

IP65

Key Type

Straight

Terminal Type

Screw

Key Index Angle

45°

Standards/Approvals

No

Maximum Operating Temperature

55°C

Series

YW

Minimum Operating Temperature

-20°C

Compact and light-weight

finger-safe screw terminals

Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.

Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.

Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy