Idec IP66 Key Switch, DPST, 10A 3-Way Straight-Key
- RS Stock No.:
- 168-2695
- Mfr. Part No.:
- CW1K-31BE20
- Brand:
- Idec
Subtotal (1 unit)*
$94.47
(exc. GST)
$103.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.47 |
*price indicative
- RS Stock No.:
- 168-2695
- Mfr. Part No.:
- CW1K-31BE20
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Switch Contact Current | 10A | |
| IP Rating | IP66 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | DPST | |
| Key Index Angle | 45° | |
| Standards/Approvals | No | |
| Contact Material | Silver | |
| Series | CW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Switch Contact Current 10A | ||
IP Rating IP66 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Switch Configuration DPST | ||
Key Index Angle 45° | ||
Standards/Approvals No | ||
Contact Material Silver | ||
Series CW | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec IP66 Key Switch, DPST 2-Way
- Idec IP65 Key Switch, DPST 3-Way
- Schneider Electric Key Switch Ronis-Key
- Schneider Electric Key Switch 10A 3-Way Ronis, 455-Key
- Schneider Electric IP67 IP69K DPST, 3A 3-Way
- Siemens IP67 IP66 Key Switch 10A 3-Way
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Eaton IP66 Key Switch 2-Way Flat-Key
