Idec IP65 Key Switch, DPST, 10A 2-Way Straight-Key

Subtotal (1 unit)*

$100.80

(exc. GST)

$110.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.80

*price indicative

RS Stock No.:
168-2735
Mfr. Part No.:
CW4K-21BE20
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Product Type

Key Switch

Switch Operation

Spring Return

Contact Configuration

DPST

Switch Contact Current

10A

IP Rating

IP65

Key Type

Straight

Terminal Type

Screw

Contact AC Voltage

240V

Contact DC Voltage

240V

Switch Configuration

DPST

Standards/Approvals

No

Key Index Angle

90°

Series

CW

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy