RAFI IP65 Key Switch, DPST, 100A 3-Way Flat-Key
- RS Stock No.:
- 525-220
- Mfr. Part No.:
- 1.10.051.405/0001
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$355.87
(exc. GST)
$391.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $355.87 | $177.935 |
*price indicative
- RS Stock No.:
- 525-220
- Mfr. Part No.:
- 1.10.051.405/0001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Key Trapping | No | |
| Switch Contact Current | 100A | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | VDE, c UR us, REACH, RoHS, UKCA | |
| Key Index Angle | 90° | |
| Contact Material | Gold | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RAMO 22 K | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Key Trapping No | ||
Switch Contact Current 100A | ||
IP Rating IP65 | ||
Key Type Flat | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 2 NO | ||
Standards/Approvals VDE, c UR us, REACH, RoHS, UKCA | ||
Key Index Angle 90° | ||
Contact Material Gold | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RAMO 22 K | ||
- COO (Country of Origin):
- HU
The RAFI Key-operated switch is a secure and precise designed for demanding industrial and technical applications. Featuring a round collar, a black front ring, and latching function, it supports 1 NC and 1 NO contact with M12 4-pin A-coded compatibility. The switch offers key removal at position 0 and is built with robust, gold contacts for reliable performance. Its simple Plug & Play connection and sealed housing make it highly durable and easy to integrate into complex systems.
Contact function 2 NO
Contact material Gold
Key removal position 0 plus 1 plus 2
Rotating angle 1 x 90 degree
M12 4 pin A coded terminal
- RS Stock No. 0525222
- Mfr. Part No. 1.10.051.003/0000
1 Pack of 2
$338.92
Related links
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RAFI IP65 Key Switch, 6A 3-Way Flat-Key
- RAFI IP65 Key Switch, 4A 1-Way Flat-Key
- APEM Key Switch 4A 2-Way Flat-Key












