Schneider Electric Key Switch, DPST, 6A 3-Way Ronis, 455-Key
- RS Stock No.:
- 185-3679
- Mfr. Part No.:
- XB4FG03
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.43
(exc. GST)
$238.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $216.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3679
- Mfr. Part No.:
- XB4FG03
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Switch Contact Current | 6A | |
| Key Type | Ronis, 455 | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Switch Configuration | DPST | |
| Key Index Angle | 45° | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Cycles | |
| Series | XB4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Switch Contact Current 6A | ||
Key Type Ronis, 455 | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Switch Configuration DPST | ||
Key Index Angle 45° | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Cycles | ||
Series XB4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Related links
- Schneider Electric Key Switch 455-Key
- Schneider Electric IP69K IP69 SPST 2-Way Ronis, 455-Key
- Schneider Electric Key Switch Ronis-Key
- Schneider Electric IP66 IP69 DPST, 3A 3-Way 455-Key
- Schneider Electric Key Switch, SPST 2-Way 455-Key
- Schneider Electric IP66 IP67 2 NO, 10A 3-Way 455-Key
- Schneider Electric IP65 Key Switch, 1 NO 2-Way 455-Key
- Schneider Electric for XY2C Series Key Switch Key
