Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 248-829
- Mfr. Part No.:
- 186266 C22-WS3-MS1-K20-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$235.85
(exc. GST)
$259.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.85 |
*price indicative
- RS Stock No.:
- 248-829
- Mfr. Part No.:
- 186266 C22-WS3-MS1-K20-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Standards/Approvals | UL VDE 0660 CE CSA IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed, CSA | |
| Hazardous Area Certification | IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Standards/Approvals UL VDE 0660 CE CSA IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed, CSA | ||
Hazardous Area Certification IEC 60068-2-78 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 key-operated actuator seamlessly combines safety and functionality, making it an ideal solution for various industrial applications. Designed for ease of use, this momentary actuator features a robust key-operated mechanism that ensures optimal control and security. With a sleek black design and a titanium bezel, it not only meets aesthetic demands but also withstands challenging environments. Engineered for momentary operation, it boasts high reliability and a rated insulation voltage of 250 V. Whether you require pivotal control in manufacturing lines or critical environments, this actuator is built to deliver superior performance while adhering to stringent safety standards, including compliance with multiple certifications.
Key withdrawable in position 0 for enhanced operational security
Robust construction ensures durability and reliability in harsh conditions
Designed for easy integration into existing systems
Compact dimensions facilitate flexible installation options
Compliance with multiple international safety standards provides peace of mind
Lightweight design reduces strain during installation processes
Titanium bezel provides superior resistance to corrosion and wear
Integrated spring-return mechanism guarantees consistent performance
High operational frequency allows for rapid functionality
IP65 and IP66 ratings ensure protection against dust and water ingress
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout
- Eaton C22 Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton Key Switch
