Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 248-828
- Mfr. Part No.:
- 186263 C22-WRS-MS1-K10-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$235.85
(exc. GST)
$259.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.85 |
*price indicative
- RS Stock No.:
- 248-828
- Mfr. Part No.:
- 186263 C22-WRS-MS1-K10-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-78 | |
| Standards/Approvals | CSA, UL VDE 0660 CE CSA IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-78 | ||
Standards/Approvals CSA, UL VDE 0660 CE CSA IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 key-operated actuator offers a compact and versatile solution for various industrial applications. Designed for reliability and ease of use, this actuator features a maintained function with a single normally open contact, ensuring uninterrupted operation when engaged. The high-quality construction incorporates a robust bezel made of titanium, making it suitable for demanding environments. With a rated insulation voltage of 250 V and an impressive operational current capacity, this actuator is built to perform under various conditions. The actuator's ability to withstand extreme temperatures from -30 °C to 70 °C adds to its versatility, allowing compatibility with a wide range of installations. Boasting an IP66 degree of protection, it is well-protected against dust and moisture, ensuring long-lasting performance.
Key withdrawable in two distinct positions for enhanced control
Constructed to withstand harsh environmental conditions
Easy installation with a versatile mounting position
Optimised for high-frequency operations with a rating of 100 operations per hour
Compatible with various wiring configurations for flexible design options
Built to meet rigorous safety certifications including UL and CE
Low maintenance requirements ensure operational reliability over time
Shock resistant for durability in dynamic operational environments
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Push Button Switch Cable 1 NO IP69K 800 V ac
