Eaton IP66 Key Switch, 2 NO, 6A 3-Way Standard-Key
- RS Stock No.:
- 232-065
- Mfr. Part No.:
- 110919 M22-WS3-2K10-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$212.46
(exc. GST)
$233.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.46 |
*price indicative
- RS Stock No.:
- 232-065
- Mfr. Part No.:
- 110919 M22-WS3-2K10-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | 2 NO | |
| Key Trapping | No | |
| Housing Material | Plastic | |
| Switch Contact Current | 6A | |
| IP Rating | IP66 | |
| Key Type | Standard | |
| Switch Configuration | Momentary | |
| Standards/Approvals | DNV GL, LR, CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 100000Operations | |
| Series | RMQ-Titan | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration 2 NO | ||
Key Trapping No | ||
Housing Material Plastic | ||
Switch Contact Current 6A | ||
IP Rating IP66 | ||
Key Type Standard | ||
Switch Configuration Momentary | ||
Standards/Approvals DNV GL, LR, CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 100000Operations | ||
Series RMQ-Titan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Key-operated actuator is a versatile solution designed for robust and reliable control in a variety of applications. Engineered for performance, this momentary actuator features three positions and incorporates two normally open (NO) contacts, ensuring seamless operation. Its durable bezel, crafted from high-quality plastic and finished in sleek titanium, provides excellent protection with IP66 and NEMA 4X ratings, making it adept at withstanding harsh environmental conditions. With a lifespan rating of 100,000 operations, it guarantees longevity and dependable service, while the spring-return actuator function ensures user-friendly performance. This product is not only compliant with stringent safety standards but also aligns with the latest industry requirements for thermal stability and UV resistance, making it a superior choice for demanding operational environments.
Key-operated design enhances security and control
Three position functionality allows for versatile applications
Built with a durable plastic bezel for added longevity
IP66 and NEMA 4X ratings protect against dust and water ingress
Spring-return mechanism promotes efficient operation
Complies with CE and other international safety standards
Exceptional lifespan of 100,000 operations for reliable performance
Designed to operate effectively in extreme temperature ranges
Related links
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton M22 Contactor Element
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 22.5 mm Cutout IP66 250V
- Eaton Base Fixing Green LED Indicator IP66 Round
