Eaton M22 Contactor Element
- RS Stock No.:
- 120-253
- Mfr. Part No.:
- 168773 M22-2K10-2K01-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$57.07
(exc. GST)
$62.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.07 |
*price indicative
- RS Stock No.:
- 120-253
- Mfr. Part No.:
- 168773 M22-2K10-2K01-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Contact Element | |
| Product Type | Contactor Element | |
| Standards/Approvals | GL, LR, CE, DNV | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Contact Element | ||
Product Type Contactor Element | ||
Standards/Approvals GL, LR, CE, DNV | ||
Series M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton 4 Contact elements designed for front mounting and comes packaged in a blister pack for hanging. Compact design with dimensions of 150mm x 11mm x 245mm and weight of 0.04kg for easy installation and handling.
Screw connection electric connection type for secure and reliable operation
CE compliant with certifications from GL DNV and LR for high quality and performance
Front mount design for convenient installation in various applications
Related links
- Eaton M22 Contactor Element
- Eaton Eaton Moeller Contactor Element
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton 22.5 mm Cutout IP66, Round
- Eaton M22 Series Illuminated Push Button Switch IP67
- Eaton 22.5 mm Cutout IP66 250V
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton M22 Series Push Button Switch 1 NC, IP67
