Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 221-2835
- Mfr. Part No.:
- KAXZ1S141
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$163.03
(exc. GST)
$179.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.03 |
*price indicative
- RS Stock No.:
- 221-2835
- Mfr. Part No.:
- KAXZ1S141
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Key Type | 455 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 529, IEC 68-2-6, IEC 68-2-27, NF C 20-010 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Key Type 455 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 529, IEC 68-2-6, IEC 68-2-27, NF C 20-010 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric door interlocks are used for interlock applications and are compatible with KA series.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
