Eaton 3-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 247-047
- Mfr. Part No.:
- 046842 Q18S3-RT
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 247-047
- Mfr. Part No.:
- 046842 Q18S3-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator is designed for robust, reliable performance in demanding applications. With a sleek red finish and a momentary action mechanism, this actuator allows for precise control across its three operating positions. The compact dimensions and thoughtful design make it easily integrable into various control panels, ensuring a seamless fit in any setup. Engineered for high operational reliability, it meets numerous safety standards, making it a trusted choice for professionals. Its durable construction and key withdrawable function guarantee security while ensuring consistent performance over millions of operations. Whether for industrial use or rigorous commercial applications, this actuator stands out for its exceptional functionality and user-friendly features.
Key withdrawable in position 0 enhances security and prevents unauthorised use
Designed to operate effectively in a wide range of temperatures, ensuring versatility
Exceptional mechanical lifespan guarantees durability and reduces replacement costs
Compact size allows for easy installation in constrained spaces
IP65 rating provides protection against dust and moisture ingress, enhancing reliability
High shock resistance offers robust performance in dynamic environments
Engineered to withstand mechanical impacts, perfect for rigorous settings
Environmental protection ensures it functions in challenging conditions
Designed to operate effectively in a wide range of temperatures, ensuring versatility
Exceptional mechanical lifespan guarantees durability and reduces replacement costs
Compact size allows for easy installation in constrained spaces
IP65 rating provides protection against dust and moisture ingress, enhancing reliability
High shock resistance offers robust performance in dynamic environments
Engineered to withstand mechanical impacts, perfect for rigorous settings
Environmental protection ensures it functions in challenging conditions
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton M30 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout












