Eaton M30 3-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 252-796
- Mfr. Part No.:
- 216902 M22-WRS3-GVP
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$2,730.20
(exc. GST)
$3,003.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,730.20 | $109.208 |
*price indicative
- RS Stock No.:
- 252-796
- Mfr. Part No.:
- 216902 M22-WRS3-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Flat | |
| Switch Operation | Momentary | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Flat | ||
Switch Operation Momentary | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator is engineered for efficiency and durability, offering a maintained operation across three positions. Its robust design incorporates a sleek titanium bezel, enhancing both aesthetics and functionality. Ideal for a range of industrial applications, it features a weatherproof construction with IP66 and NEMA 4X, making it suitable for challenging environments. With a lifespan rated for 100,000 operations, this actuator delivers reliable performance, ensuring that operational reliability is maintained in demanding conditions. Designed specifically with user convenience in mind, the actuator is easily integrated into existing systems and is perfect for scenarios where secure control is essential. Its compatibility with SmartWire-DT technology complements contemporary automation needs, making the actuator a smart choice for future-proofing your operations.
Engineered for a maintained operation with three distinct positions
Weatherproof ratings enhance functionality in challenging environments
Constructed with durable materials for long-lasting performance
Compatible with SmartWire-DT technology for seamless integration
User-friendly design facilitates quick installation and operation
Lifespan rated for 100,000 operations, ensuring reliability
Secure control options cater to a variety of industrial applications
Compact dimensions optimise space utilisation in control panels
Related links
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
- Eaton M30 3-position Key Switch Head, 30 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
