Eaton RMQ-Titan 3-position Key Switch Head, Momentary, 22 mm Cutout
- RS Stock No.:
- 847-5370
- Distrelec Article No.:
- 136-31-001
- Mfr. Part No.:
- 216894 M22-WS3
- Brand:
- Eaton
Subtotal (1 unit)*
$132.02
(exc. GST)
$145.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.02 |
*price indicative
- RS Stock No.:
- 847-5370
- Distrelec Article No.:
- 136-31-001
- Mfr. Part No.:
- 216894 M22-WS3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | Flat | |
| Switch Operation | Momentary | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Number of Keys | 1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | IEC/EN 60529, UL NEMA type 4X/13 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type Flat | ||
Switch Operation Momentary | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Number of Keys 1 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals IEC/EN 60529, UL NEMA type 4X/13 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Key Switch Head, Momentary Actuator Type, 3 Positions - RMQ-Titan / M22 Series - 216894 M22-WS3
Improve safety in your workplace with this key switch head from Eaton. It's on hand to ensure that only authorised keyholders can operate specialist or dangerous machinery. As it uses a momentary actuator, the switch is only activated for as long as you hold the key in position, so there's no chance of accidentally leaving machinery powered on. Three positions offer flexible switching options, and for added security, the key can only be withdrawn when it's in position 0. Typical applications for a device like this include vehicle manufacturing and factory automation lines.
Features & Benefits
• Mechanical durability of 100,000 operations for a long service life
• Impact-resistant titanium bezel means it's a durable choice
• Operating temperature range of -25°C to +70°C makes it suitable for demanding environments
• Meets IEC/EN 60947 standards for low-voltage switchgear and control gear, indicating it's safe for use with local and remote switching
Is this product waterproof?
Yes. An IP66 rating indicates this switch is waterproof against high-pressure jets from all directions. It also meets IEC/EN 60068-2-78 and IEC/EN 60068-2-30 standards for climatic proofing against constant and cyclic damp heat, so you can confidently use it in environments where moisture exposure is likely.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
