Eaton 2-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-892
- Mfr. Part No.:
- 046839 Q25S1R-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-892
- Mfr. Part No.:
- 046839 Q25S1R-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller RMQ16 key-operated actuator is designed for ease of use and high reliability in demanding environments. Featuring a robust red maintained actuator, this device ensures secure operation with the ability to change between two defined positions. Built to meet stringent safety standards, it incorporates critical certifications including UL 508 and IEC/EN 60947-5, making it suitable for various industrial applications. This actuator not only simplifies the control of machinery but also enhances the safety of operations, allowing for key withdrawal only in the 'off' position. With a compact design and high durability, this product stands out for its user-friendly interface and long operational lifespan.
Compact design fits easily into tight spaces
High durability ensures long-lasting performance
Acts as a safety mechanism by enabling key withdrawal only in the off position
Red maintained actuator provides clear visibility and immediate recognition
Multiple certifications ensure compliance with international safety standards
Temperature resistant, operating efficiently in a wide temperature range
Designed for mechanical longevity with an impressive lifespan of up to 3 million operations
Easy to install owing to versatile mounting options
High durability ensures long-lasting performance
Acts as a safety mechanism by enabling key withdrawal only in the off position
Red maintained actuator provides clear visibility and immediate recognition
Multiple certifications ensure compliance with international safety standards
Temperature resistant, operating efficiently in a wide temperature range
Designed for mechanical longevity with an impressive lifespan of up to 3 million operations
Easy to install owing to versatile mounting options
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
