Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 244-407
- Mfr. Part No.:
- 186265 C22-WS3-MS1-K11-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$235.85
(exc. GST)
$259.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.85 |
*price indicative
- RS Stock No.:
- 244-407
- Mfr. Part No.:
- 186265 C22-WS3-MS1-K11-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-30, IEC 60068-2-78 | |
| Standards/Approvals | IEC/EN 60947-5-1 CE UL CSA VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-30, IEC 60068-2-78 | ||
Standards/Approvals IEC/EN 60947-5-1 CE UL CSA VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator, part of the Moeller series C22, provides a momentary solution tailored for efficiency and versatility in control applications. Designed for both practicality and superior performance, it features a robust construction with a sleek titanium bezel that complements its functional aesthetic. The actuator is available in a compact form factor, making it ideal for tight spaces while still delivering reliable operation. Thanks to its intuitive design, it incorporates 1 normally closed and 1 normally open contact to ensure optimal performance. Additionally, the actuator's compatibility with various mounting positions provides flexibility for installation in diverse environments, making it a perfect choice for demanding operational needs. Whether for industrial controls or specialised applications, this actuator ensures a seamless and dependable user experience.
Enhanced safety with a key withdrawable function
Compliant with IEC/EN standards for electrical devices
IP66 and IP65 ratings ensure durability against dust and water exposure
Spring-return action guarantees immediate reset after actuation
Optimised for an extensive ambient temperature range
Compact design simplifies integration into existing setups
Robust shock resistance provides reliability in dynamic environments
Includes all necessary accessories for straightforward installation
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout
