Eaton RMQ-Titan 3-position Key Switch Head, Momentary, 30 mm Cutout

Subtotal (1 unit)*

$88.31

(exc. GST)

$97.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.31

*price indicative

RS Stock No.:
136-5548
Mfr. Part No.:
187069 M30C-FWS3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

RMQ-Titan

Cutout Diameter

30mm

Number of Positions

3

Switch Operation

Momentary

IP Rating

IP66

Angle of Throw

40 °

Number of Keys

1

Standards/Approvals

VDE 0660, IEC/EN 60947

Mechanical Life

100000Operations

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan


Eaton M30 Flat Front Key Switches


Eaton M30 Flat Front key switches combine a robust switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits


Maintained or Momentary options available;Metal bezel;IP66 rated;SmartWire-DT compatible;30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range. ;The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192);SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range


Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.;All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Features and Benefits


Flush construction that offers sleek designs;Smooth transition between control section and machine;No projecting push button or indicator parts;Easy installation;Compatible with full RMQ accessories range;Simple cleaning

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy