Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- RS Stock No.:
- 766-894
- Mfr. Part No.:
- KG050BIO
- Brand:
- Securikey
N
Subtotal (1 unit)*
$841.35
(exc. GST)
$925.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.35 |
*price indicative
- RS Stock No.:
- 766-894
- Mfr. Part No.:
- KG050BIO
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Metal | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 550mm | |
| Width | 380mm | |
| Key Capacity | 50 | |
| Standards/Approvals | Bronze | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Metal | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 550mm | ||
Width 380mm | ||
Key Capacity 50 | ||
Standards/Approvals Bronze | ||
RoHS Status: Exempt
The Securikey Key cabinet is designed for secure storage of 50 keys, making it Ideal for use in controlled areas such as security control offices. Its clear front enables quick Visual checks without unlocking.
Adjustable colour-coded and numbered hook bars customise key layout
Ingenious key tabs ensure the number is always visible
Removable control index allows for recorded key locations
Durable light grey paint finish suits most environments
Supplied with a security lock and two keys for added protection
- RS Stock No. 0766892
- Mfr. Part No. KG032BIO
Each
$662.23
- RS Stock No. 0766882
- Mfr. Part No. KC064BIO
Each
$608.04
- RS Stock No. 0766888
- Mfr. Part No. KD048BIO
Each
$553.85
- RS Stock No. 0766887
- Mfr. Part No. KP050BIO
Each
$895.52
Related links
- Securikey KG032BIO 32 Light Grey Metal Key Cabinet Wall Mount
- Securikey KP050BIO 50 Light Grey Steel Padlock Cabinet Wall Mount
- Securikey EK1LO 3 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO5 1 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO5BIO 1 Red Metal Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount












