Securikey KP050BIO 50 Light Grey Steel Padlock Cabinet Wall Mount
- RS Stock No.:
- 766-887
- Mfr. Part No.:
- KP050BIO
- Brand:
- Securikey
N
Subtotal (1 unit)*
$895.52
(exc. GST)
$985.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $895.52 |
*price indicative
- RS Stock No.:
- 766-887
- Mfr. Part No.:
- KP050BIO
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Padlock Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 140mm | |
| Height | 550mm | |
| Width | 380mm | |
| Key Capacity | 50 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Padlock Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 140mm | ||
Height 550mm | ||
Width 380mm | ||
Key Capacity 50 | ||
RoHS Status: Exempt
The Securikey Cabinet is designed to securely store up to 50 padlocks and keys for isolating switchgear and machinery, enhancing organisation and security in various settings.
Constructed from strong steel to resist forced entry and enhance durability
Deep cabinet with staggered hooks creates extra space for padlocks
Customisable layout with adjustable colour-coded and numbered hook bars
Ingenious key tabs ensure that numbers remain visible at all times
Closed loops are included for use with optional security Seals
- RS Stock No. 0766886
- Mfr. Part No. KP024BIO
Each
$551.48
- RS Stock No. 0766890
- Mfr. Part No. KD100BIO
Each
$909.69
- RS Stock No. 0766882
- Mfr. Part No. KC064BIO
Each
$608.04
- RS Stock No. 0766894
- Mfr. Part No. KG050BIO
Each
$841.35
Related links
- Securikey KP024BIO 24 Light Grey Steel Padlock Cabinet Wall Mount
- Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount












