Rittal KL Series Grey Steel Junction Box, IP66, 200 x 150 x 120mm
- RS Stock No.:
- 516-9722
- Mfr. Part No.:
- KL1529510
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 516-9722
- Mfr. Part No.:
- KL1529510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 200 x 150 x 120mm | |
| Material | Steel | |
| Length | 200mm | |
| Width | 150mm | |
| Height | 120mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 200 x 150 x 120mm | ||
Material Steel | ||
Length 200mm | ||
Width 150mm | ||
Height 120mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Series KL | ||
- COO (Country of Origin):
- DE
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal KL Series Grey Steel Junction Box 200 x 150 x 80mm
- Rittal KL Series Grey Steel Junction Box 300 x 300 x 120mm
- Rittal KL Series Grey Steel Junction Box 300 x 80 x 150mm
- Rittal KL Series Grey Steel Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box 400 x 120 x 400mm
- Rittal KL Series Grey Steel Junction Box 300 x 120 x 300mm
- Rittal KL Series 304 Stainless Steel Terminal Box 200 mm x 200 mm x 80mm
- Rittal KL Series 304 Stainless Steel Terminal Box 150 mm x 150 mm x 120 mm
