RS PRO Light Grey Steel Terminal Box, IP66, IECEx, 150 mm, 80mm 150 mm
- RS Stock No.:
- 749-1888
- Distrelec Article No.:
- 304-25-862
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $32.60
View bulk pricing optionsSubtotal (1 unit)*
$215.86
(exc. GST)
$237.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $215.86 | - |
| 10 + | $212.60 | $32.60 |
*price indicative
- RS Stock No.:
- 749-1888
- Distrelec Article No.:
- 304-25-862
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Terminal Box | |
| Material | Steel | |
| Length | 150mm | |
| Width | 80mm | |
| Height | 150mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Terminal Box | ||
Material Steel | ||
Length 150mm | ||
Width 80mm | ||
Height 150mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Junction Box, IP66, 150 mm x 80 mm x 150 mm
This RS PRO junction box is designed to house terminals and accessories for a variety of electrical applications. With multiple DIN-rail fixing points, the enclosure offers a reliable and convenient way to protect everything from wires and cables to connectors and switches.
Made from high-quality mild steel, the junction box is corrosion-resistant and can withstand operating temperatures from -20°C to 110°C. A versatile choice that's suitable for indoor and outdoor use, the terminal box is backed by an IP66 rating for weatherproofing. This means the housing is dust-tight and protects against powerful jets of water.
The box conforms to a host of international standards that ensure protection from damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). As part of our RS PRO range, it's been strictly tested for durability. You can find junction boxes commonly used to connect and protect wiring and lighting circuits across industry, in workshops and in homes.
Features and Benefits
• Junction box for housing DIN rail terminals and other accessories
• Durable mild steel construction with grey finish
• IP66 rating for excellent weatherproof protection
• Minimum operating temperature of -20°C
• Maximum operating temperature of 110°C
• External M6 earthing stud
• Conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (handled and packaged in controlled environments that prevent damage due to electrostatic discharge)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unpainted Stainless Steel Terminal Box IECEx 80mm 150 mm
- RS PRO 70755 Series Light Grey Mild Steel Terminal Box IECEx 120mm 150 mm
- RS PRO Light Grey Mild Steel Terminal Box IECEx 120mm 200 mm
- RS PRO Light Grey Mild Steel Terminal Box IECEx 120mm 200 mm
- RS PRO Unpainted Stainless Steel Terminal Box IECEx 80mm 150 mm
- RS PRO ST Series Grey Steel Junction Box IECEx 150mm 80 mm
- RS PRO Unpainted Stainless Steel Terminal Box IECEx 80mm 200 mm
- RS PRO Unpainted Stainless Steel Terminal Box IECEx 80mm 200 mm
