HPM CD Series White PVC Junction Box, IP22, 4 Terminals, 36 mm, 70mm 36 mm
- RS Stock No.:
- 338-574
- Mfr. Part No.:
- CD404
- Brand:
- HPM
Subtotal (1 unit)*
$7.18
(exc. GST)
$7.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.18 |
*price indicative
- RS Stock No.:
- 338-574
- Mfr. Part No.:
- CD404
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 36mm | |
| Width | 70mm | |
| Height | 36mm | |
| IP Rating | IP22 | |
| Number of Terminals | 4 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | No | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Junction Box | ||
Material PVC | ||
Length 36mm | ||
Width 70mm | ||
Height 36mm | ||
IP Rating IP22 | ||
Number of Terminals 4 | ||
Colour White | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals No | ||
Series CD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- HPM White Plastic Junction Box 4 Terminals, 85 mm
- HPM CD Series White Polyester Junction Box 68mm 44 mm
- HPM White Plastic Junction Box 3 Terminals 35mm 21 mm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 445 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 9.3cm 7.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 10.9cm 4.5 cm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 70mm 104 mm
- MECATRACTION TDM Series Black IP68 70mm 70 mm
