Calex PMB Series Navy Die Cast Aluminium Junction Box, IP65, 6 Terminals, 98 mm, 64mm 36 mm
- RS Stock No.:
- 282-5146
- Mfr. Part No.:
- PMBHUB
- Brand:
- Calex
Subtotal (1 unit)*
$279.09
(exc. GST)
$307.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.09 |
*price indicative
- RS Stock No.:
- 282-5146
- Mfr. Part No.:
- PMBHUB
- Brand:
- Calex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Product Type | Junction Box | |
| Material | Die Cast Aluminium | |
| Length | 98mm | |
| Width | 64mm | |
| Height | 36mm | |
| IP Rating | IP65 | |
| Number of Terminals | 6 | |
| Colour | Navy | |
| Hazardous Area Certification | No | |
| Current Rating | 100mA | |
| Range | PyroMiniBus | |
| Standards/Approvals | EN61326-2-3, RoHS, EN61326-1 | |
| Series | PMB | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Product Type Junction Box | ||
Material Die Cast Aluminium | ||
Length 98mm | ||
Width 64mm | ||
Height 36mm | ||
IP Rating IP65 | ||
Number of Terminals 6 | ||
Colour Navy | ||
Hazardous Area Certification No | ||
Current Rating 100mA | ||
Range PyroMiniBus | ||
Standards/Approvals EN61326-2-3, RoHS, EN61326-1 | ||
Series PMB | ||
- COO (Country of Origin):
- GB
The Calex Junction box is design to used with PyroMiniBus sensors. It can connect upto 6 PyroMiniBus sensors to PM180.
IP65 rated
RS485 network cable
Removable screw terminals
- RS Stock No. 2663136
- Mfr. Part No. 38102400 PK 102-411
Each
$61.83
- RS Stock No. 2662424
- Mfr. Part No. 41040001
Each
$52.42
- RS Stock No. 2663120
- Mfr. Part No. 38102200 PK 102-211
Each
$71.09
- RS Stock No. 0119726
- Mfr. Part No. FK6505
Each
$5,600.45
Related links
- Bopla Euromas Polymas Series Black Polyamide Junction Box 0 Terminals 64mm 34 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- TUK Limited SGKH Series White Die Cast Zinc Distribution Box 190 mm, 190mm 50 mm
- Weidmüller PVN Series Transparent IP65 175 mm, 302mm 330 mm
- Weidmüller PVN Series Transparent IP65 175 mm, 372mm 330 mm
- Weidmüller PVN Series Transparent IP65 210 mm, 558mm 330 mm
- Weidmüller PVN Series Grey IP65 249 mm, 558mm 330 mm
- Weidmüller PVN Series Transparent IP65 210 mm, 558mm 334 mm












