TUK Limited SGKH Series White Die Cast Zinc Distribution Box, 6 Terminals, 190 mm, 190mm 50 mm
- RS Stock No.:
- 754-292
- Mfr. Part No.:
- SGKh6con
- Brand:
- TUK Limited
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 754-292
- Mfr. Part No.:
- SGKh6con
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Distribution Box | |
| Material | Die Cast Zinc | |
| Length | 190mm | |
| Width | 190mm | |
| Height | 50mm | |
| Number of Terminals | 6 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Number of Ways | 6 | |
| Standards/Approvals | UL 94V-0 | |
| Series | SGKH | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Distribution Box | ||
Material Die Cast Zinc | ||
Length 190mm | ||
Width 190mm | ||
Height 50mm | ||
Number of Terminals 6 | ||
Colour White | ||
Hazardous Area Certification No | ||
Number of Ways 6 | ||
Standards/Approvals UL 94V-0 | ||
Series SGKH | ||
- COO (Country of Origin):
- TW
The TUK Limited Category 6 24 Port Patch Panel is extremely well constructed and robust, offering the Ideal platform for quick, easy LSA IDC terminations.
Performs to Category 6 standard
Robust and high quality metal construction
Integral tray type horizontal IDCs for ease of termination
Related links
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 50 mm, 50 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 192 mm, 112 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 120 mm, 66 mm
- RS PRO White Die Cast Aluminium Enclosure 121 mm, 95 mm
- RS PRO White Die Cast Aluminium Enclosure 112 mm, 62 mm
