Siemens SIWAREX DB Series Black Aluminium Junction Box, IP66, ATEX, 160mm 100 mm
- RS Stock No.:
- 282-5099
- Mfr. Part No.:
- 7MH5001-0AD20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,924.13
(exc. GST)
$2,116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,924.13 |
*price indicative
- RS Stock No.:
- 282-5099
- Mfr. Part No.:
- 7MH5001-0AD20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Junction Box | |
| Material | Aluminium | |
| Width | 160mm | |
| Height | 100mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, ATEX, UL, UKCA, RoHS | |
| Series | SIWAREX DB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Junction Box | ||
Material Aluminium | ||
Width 160mm | ||
Height 100mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, ATEX, UL, UKCA, RoHS | ||
Series SIWAREX DB | ||
- COO (Country of Origin):
- CA
Siemens SIWAREX DB Series Junction Box, 160mm Width, 100mm Height - 7MH5001-0AD20
This junction box provides a Compact Interface for additional diagnostics and load-cell connections in industrial weighing systems. Housed in a die-cast aluminium enclosure with a matt black finish, it handles signal routing for four load-cell channels and offers an RS485 digital link for integration with weighing modules. The unit is engineered for use in demanding ambient temperatures and elevated installation sites, and it features robust ingress protection suitable for outdoor or washdown environments.
Features and Benefits:
• IP66 protection for reliable operation in wet environments
• ATEX certification allowing use in specified hazardous zones
• 24V DC supply compatibility for common industrial power systems
• Screw-terminal connections enabling secure conductor termination
• Supports 4 load-cell inputs at 1 to 4mV/V for high-precision measurement
• ATEX certification allowing use in specified hazardous zones
• 24V DC supply compatibility for common industrial power systems
• Screw-terminal connections enabling secure conductor termination
• Supports 4 load-cell inputs at 1 to 4mV/V for high-precision measurement
Applications
• Suitable for integration with SIWAREX WP weighing modules
• Used with distributed weighing systems requiring remote diagnostics
• Ideal for industrial sites with classified hazardous atmospheres
• Can be used in outdoor installations exposed to spray or dust
• Suitable for setups needing RS485 communication to control equipment
• Used with distributed weighing systems requiring remote diagnostics
• Ideal for industrial sites with classified hazardous atmospheres
• Can be used in outdoor installations exposed to spray or dust
• Suitable for setups needing RS485 communication to control equipment
What temperature range can it operate within?
It operates from -20°C to 80°C during normal use.
Which cable sizes are acceptable for connection?
Flexible cables with end sleeves from 0.25mm² up to 1.5mm² are supported.
What protection does it provide in explosive atmospheres?
It carries ATEX markings for gas and dust zones with ec and tc protection concepts.
How is the enclosure constructed and what is its weight?
The housing is die-cast aluminium and the unit weighs approximately 0.95kg.
What ingress protection ratings apply with and without explosion protection?
The enclosure is rated IP66 normally and IP65 when configured with explosion protection.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 101 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 60 mm, 55mm 26 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 59 mm 81 mm
