Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box, REACH, 115 cm, 155 cm 53 cm

Subtotal (1 unit)*

$112.08

(exc. GST)

$123.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.08

*price indicative

RS Stock No.:
282-2749
Mfr. Part No.:
252/40/3-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Length

115cm

Width

155 cm

Height

53cm

Colour

Grey

Hazardous Area Certification

REACH

Number of Ways

3

Diameter

40 mm

Range

Series 252

Standards/Approvals

RoHS, EU, REACH

Series

252

COO (Country of Origin):
AU
The Clipsal Electrical Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links