Clipsal Electrical RT Series White Plastic Junction Box, 4 Terminals, 208.28 mm, 360mm 22.5 mm

Subtotal (1 unit)*

$12.88

(exc. GST)

$14.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.88

*price indicative

RS Stock No.:
543-059
Mfr. Part No.:
504/4-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Plastic

Length

208.28mm

Width

360mm

Height

22.5mm

Number of Terminals

4

Colour

White

Hazardous Area Certification

No

Current Rating

40A

Standards/Approvals

RoHS

Series

RT

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy