HENSEL DK Series Black Polypropylene Terminal Box, IP66, 5 Terminals, 70 mm, 104mm 104 mm
- RS Stock No.:
- 276-5479
- Mfr. Part No.:
- DK0404B
- Brand:
- HENSEL
Subtotal (1 unit)*
$25.75
(exc. GST)
$28.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.75 |
*price indicative
- RS Stock No.:
- 276-5479
- Mfr. Part No.:
- DK0404B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | IEC 60695-2-11, IEC 60754-2, IEC 60670-22 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals IEC 60695-2-11, IEC 60754-2, IEC 60670-22 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction box with elastic membranes which can be removed for cable entry via cable glands.
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 B Series Black Polycarbonate Terminal Box 5 Terminals UL IEC 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 180mm 130 mm
