Spelsberg Abox m 040 Series Grey Polystyrene Junction Box, IP54, IP65, 0 Terminals, VDE, 102 mm, 94mm 57 mm
- RS Stock No.:
- 270-4470
- Mfr. Part No.:
- 80440101
- Brand:
- Spelsberg
Subtotal (1 unit)*
$23.44
(exc. GST)
$25.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.44 |
*price indicative
- RS Stock No.:
- 270-4470
- Mfr. Part No.:
- 80440101
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 102mm | |
| Width | 94mm | |
| Height | 57mm | |
| IP Rating | IP54, IP65 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | VDE | |
| Cable Entry | M25 | |
| Standards/Approvals | VDE (DIN EN 606701 (VDE 06061)) | |
| Series | Abox m 040 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 102mm | ||
Width 94mm | ||
Height 57mm | ||
IP Rating IP54, IP65 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification VDE | ||
Cable Entry M25 | ||
Standards/Approvals VDE (DIN EN 606701 (VDE 06061)) | ||
Series Abox m 040 | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for standard indoor installations and HB flammability class according with UL94. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
- RS Stock No. 2704466
- Mfr. Part No. 80442001
Each
$29.02
- RS Stock No. 2704469
- Mfr. Part No. 80442101
Each
$30.28
- RS Stock No. 2662431
- Mfr. Part No. 80642001
Each
$45.62
- RS Stock No. 2704472
- Mfr. Part No. 83540001
Each
$118.49
Related links
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 700-L Series Grey Polystyrene Junction Box IP65 450 mm, 300mm 132 mm
- Spelsberg Abox-i 040 Series Grey Polycarbonate IP65 102 mm,
- Spelsberg Abox 350-L Series Grey Polystyrene Junction Box IP54 252 mm, 250mm 120 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box 102 mm, 93mm 57 mm
- Spelsberg Abox 060-6² Series Grey Polystyrene Junction Box 5 Terminals 127 mm, 127mm 70 mm











