HENSEL KF Series Grey Polycarbonate Terminal Box, IP67, 0 Terminals, 77 mm, 130mm 130 mm

Subtotal (1 unit)*

$74.37

(exc. GST)

$81.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.37

*price indicative

RS Stock No.:
276-5435
Mfr. Part No.:
KF0600U
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polycarbonate

Length

77mm

Width

130mm

Height

130mm

IP Rating

IP67

Number of Terminals

0

Colour

Grey

Hazardous Area Certification

No

Current Rating

32A

Standards/Approvals

IEC 60695-2-11, UL Subject 94, IEC 60754-2, IEC 60670-22

Series

KF

COO (Country of Origin):
DE
The HENSEL cable junction boxes with PE inlay is weatherproof and resistant to weather influences. It provides protection against rainwater, temperature resistant and impact resistant.

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy