HENSEL DK 0604 R Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 77 mm, 130mm 130 mm

Subtotal (1 unit)*

$54.31

(exc. GST)

$59.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.31

*price indicative

RS Stock No.:
276-5392
Mfr. Part No.:
DK0604R
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polypropylene

Length

77mm

Width

130mm

Height

130mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Cable glands

Current Rating

32A

Range

1.5 → 4 mm2, Cu

Standards/Approvals

IEC 60754-2, IEC 60670-22, IEC 60695-2-11, UL Subject 94

Series

DK 0604 R

COO (Country of Origin):
DE
1.5-4 mm², Cu 3∼

Terminal with 2 clamping units per pole

5-pole per pole 8 x 1,5 mm² r / f, 6 x 2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f

With red lid RAL 3000

For safety lighting circuits,

for equipotential bonding conductors

With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-21.0 mm

With one cable entry in the bottom, sealing range Ø 9.0-20.0 mm

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: grey, RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy