HENSEL DK Series Black Polypropylene Terminal Box, IP66, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5487
- Mfr. Part No.:
- DK0604V
- Brand:
- HENSEL
Subtotal (1 unit)*
$53.75
(exc. GST)
$59.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.75 |
*price indicative
- RS Stock No.:
- 276-5487
- Mfr. Part No.:
- DK0604V
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Range | 9.0 → 21.0 mm | |
| Standards/Approvals | Glow wire test IEC 60695-2-11:750 °C, IEC 60754-2, IEC 60670-22, UL Subject 94:V-2 flame-retardant self-extinguishing, IK07 (2 Joule) | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Range 9.0 → 21.0 mm | ||
Standards/Approvals Glow wire test IEC 60695-2-11:750 °C, IEC 60754-2, IEC 60670-22, UL Subject 94:V-2 flame-retardant self-extinguishing, IK07 (2 Joule) | ||
Series DK | ||
- COO (Country of Origin):
- DE
1.5-4 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 1,5 mm² r / f, 6 x
2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f
With patented PE inlay to connect the armours of SWA cables
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-21.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK 0604 R Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK 0604 U Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 180mm 130 mm
