HENSEL FK Series Orange Polycarbonate Junction Box, IP66, IP65, 5 Terminals, IEC 60754-2, 155 mm, 92mm 210 mm

Subtotal (1 unit)*

$467.42

(exc. GST)

$514.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$467.42

*price indicative

RS Stock No.:
183-2845
Mfr. Part No.:
FK1616
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

155mm

Width

92mm

Height

210mm

IP Rating

IP66, IP65

Number of Terminals

5

Colour

Orange

Hazardous Area Certification

IEC 60754-2

Number of Ways

3

Cable Entry

M20

Current Rating

76A

Standards/Approvals

CE, RoHS

Series

FK

COO (Country of Origin):
DE
Cable junction box 1.5-6 mm², Cu

Connection box 1.5-16 mm², Cu

5-pole per pole 12 x 1.5 mm² r, 8 x 2.5 mm² r, 6 x 4 mm² r, 4 x 6 mm² r, 2 x 10 mm² r, 2 x 16 mm² s (remove wire protection)

Connecting terminal made from ceramic with resistance to high temperatures

Included cable entry: 3 EDKF 40,

sealing range: 11-30 mm, IP 65

IP 66 using AKMF cable glands, please order separately

Intrinsic fire resistance in accordance with DIN 4102-12 (German standard) in combination with function-retaining cables

Tested with the cable manufacturers Dätwyler and Eupen for the intrinsic fire resistance E30 up to E90, see test certificate no.: P-MPA-E-15-018 valid till 9 May 2026, download available from www.hensel-electric.de > type - documents

Tested for insulation integrity PH120 in accordance with BS EN 50200 in connection with insulation retaining cables, see test certificate, download available from www.hensel-electric.de > type - documents

Screw anchors enclosed can be used for concrete C20/25, limestone blocks KSV 12, building bricks MZ 12 and clinker bricks KS 12

For normal environment and protected

Outdoor

Colour: orange, RAL 2003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy