ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 171 mm x 267mm
- RS Stock No.:
- 204-074
- Mfr. Part No.:
- 1STQ009200A0000
- Brand:
- ABB
Subtotal (1 unit)*
$394.14
(exc. GST)
$433.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.14 |
*price indicative
- RS Stock No.:
- 204-074
- Mfr. Part No.:
- 1STQ009200A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 171mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 267mm | |
| Series | PMCS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 171mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 267mm | ||
Series PMCS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide a robust solution for electrical distribution in both commercial and industrial settings. Built with precision engineering, this product excels in ensuring seamless integration into modular power systems, enhancing reliability and efficiency. Its compact design, paired with an innovative approach to cable connectivity, allows for easy installation and maintenance. The device not only meets but exceeds industry standards, making it an ideal choice for those seeking a trustworthy power distribution solution. With a catalogue description that highlights its sturdy construction and functionality, this distribution board is a testament to the quality and expertise that abb offers in low voltage systems. Designed for modular boards within the System pro E Power range, it caters to a variety of applications, ensuring flexibility and performance in every environment.
Offers advanced cable connectivity options for streamlined electrical installations
Compliant with environmental standards
Compact dimensions allow for efficient use of space in electrical configurations
Supports a wide range of configurations to cater to diverse project requirements
- RS Stock No. 0204078
- Mfr. Part No. 1STQ009209A0000
Each
$482.18
- RS Stock No. 0201980
- Mfr. Part No. 1STQ009213A0000
Each
$498.20
- RS Stock No. 0201617
- Mfr. Part No. 1STQ009208A0000
Each
$473.66
- RS Stock No. 0201618
- Mfr. Part No. 1STQ009211A0000
Each
$472.80
Related links
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 246 mm x 246 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 196 mm x 196 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 171 mm x 171 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 171 mm x 171 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 196 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 246 mm x 667mm











