HellermannTyton RAL 7035 Plastic Junction Box, IP54, 89 mm, 52mm 89 mm
- RS Stock No.:
- 251-7671
- Mfr. Part No.:
- EXO88
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.09 |
| 5 - 9 | $4.85 |
| 10 - 24 | $4.63 |
| 25 - 49 | $4.41 |
| 50 + | $4.23 |
*price indicative
- RS Stock No.:
- 251-7671
- Mfr. Part No.:
- EXO88
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 89mm | |
| Width | 52mm | |
| Height | 89mm | |
| IP Rating | IP54 | |
| Colour | RAL 7035 | |
| Hazardous Area Certification | No | |
| Cable Entry | 7 x M25 | |
| Range | -25 to +40 °C | |
| Standards/Approvals | IEC 60670-22 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 89mm | ||
Width 52mm | ||
Height 89mm | ||
IP Rating IP54 | ||
Colour RAL 7035 | ||
Hazardous Area Certification No | ||
Cable Entry 7 x M25 | ||
Range -25 to +40 °C | ||
Standards/Approvals IEC 60670-22 | ||
- COO (Country of Origin):
- ES
HellermannTyton Junction Box, IP54 , 89mm Length - EXO88
This junction box by HellermannTyton features compact dimensions of 89x52x89mm, making it suitable for various industrial and outdoor applications. The IP54 rating ensures protection against dust, splashes, and impacts, catering to the needs of different environments.
Features & Benefits
• Watertight junction box with knock-out entries
• Made of halogen-free plastic materials for durability
• Surface installation for easy setup
• RAL 7035 colour with a white window
• Resistance to impact (IK07) and high glow wire resistance (650 ºC)
• Can operate in temperatures ranging from -25 ºC to +40 ºC
• Rated for a maximum operating voltage of 1000 V AC / 1500 V DC
• Class II double insulation for safety
• Meets standards IEC 60670-22 and directives 2014/35/EU
Applications
• Ideal for industrial sites, docks, swimming pools, garages, and other locations requiring high protection levels against dust, splashes, and impacts
Can it be used for outdoor installations?
Yes, this junction box is suitable for outdoor use in various environments.
Will it provide protection against dust and splashes?
Yes, the IP54 rating ensures protection against both dust and splashes.
Is it impact-resistant?
Yes, with an impact resistance of IK07, this junction box can withstand impacts.
- RS Stock No. 2539524
- Mfr. Part No. 1550A
Each
$13.34
- RS Stock No. 2371394
- Mfr. Part No. STB153008
Each
$202.47
- RS Stock No. 0649056
- Mfr. Part No. 1160400
Each
$9.58
Related links
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 19 x 33 1 mm Holes 89 mm 52mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 119 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356mm 167 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356mm 202 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 44mm 202 mm
- Deltron 462 Series Grey Die Cast Aluminium Enclosure 89 mm, 35 mm










