HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 5 Terminals, 55 mm, 98mm 98 mm
- RS Stock No.:
- 116-973
- Mfr. Part No.:
- DE9345
- Brand:
- HENSEL
Subtotal (1 unit)*
$13.89
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.89 |
*price indicative
- RS Stock No.:
- 116-973
- Mfr. Part No.:
- DE9345
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 55mm | |
| Width | 98mm | |
| Height | 98mm | |
| IP Rating | IP55 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 60670-22 | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 55mm | ||
Width 98mm | ||
Height 98mm | ||
IP Rating IP55 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 60670-22 | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box with degree of protection IP66 with a high quality solution for indoor and outdoor installations. Made of PP material, it offers excellent insulation and protection against weather influences. With a compact design and a tightening torque of 1.2 Nm. This cable gland is suitable for a wide range of applications.
IP55 protection rated
IK07 protection rated
Halogen free and silicone free
Related links
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
