Hammond Eclipse Junior Series Stainless Steel Junction Box, IP66, 305 mm, 254mm 203 mm
- RS Stock No.:
- 238-3778
- Distrelec Article No.:
- 302-21-798
- Mfr. Part No.:
- EJ12108SS
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$692.00
(exc. GST)
$761.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $692.00 |
| 5 - 9 | $671.25 |
| 10 - 14 | $651.10 |
| 15 - 19 | $631.57 |
| 20 + | $612.64 |
*price indicative
- RS Stock No.:
- 238-3778
- Distrelec Article No.:
- 302-21-798
- Mfr. Part No.:
- EJ12108SS
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 305mm | |
| Width | 254mm | |
| Height | 203mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eclipse Junior | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 305mm | ||
Width 254mm | ||
Height 203mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eclipse Junior | ||
- COO (Country of Origin):
- CA
Hammond Junction Box, 305 x 254 x 203 mm, IP66 - EJ12108SS
This junction box by Hammond offers durability and weatherproof protection in industrial and outdoor settings. With dimensions of 305 x 254 x 203mm, this stainless steel box is built to last, making it a reliable choice for heavy-duty applications.
Features & Benefits
• Stainless steel construction ensures long-lasting durability in challenging environments
• IP66 rating provides protection against dust and water ingress, making it suitable for outdoor use
• Spacious interior dimensions of 305 x 254 x 203mm accommodate various electrical components
• Weatherproof design allows for reliable performance in harsh conditions
• Heavy-duty build quality enhances the box's longevity and resistance to wear
• Industrial-grade materials ensure the box can withstand demanding applications
• Large dimensions offer ample space for complex electrical setups
• Corrosion-resistant stainless steel construction ensures a robust and reliable junction box
Applications
• Ideal for use in industrial automation systems to protect electrical connections
• Suitable for outdoor installations in harsh weather conditions
• Essential for housing electrical components in mechanical applications
• Intended for heavy-duty use in challenging environments
• Can be used in various commercial and industrial settings for reliable electrical protection
Can it withstand extreme weather conditions?
Yes, the stainless steel construction and IP66 rating make it suitable for outdoor use in all weather conditions.
Is it suitable for industrial automation systems?
Yes, the durable build and ample space make it ideal for housing electrical components in industrial settings.
Will it resist corrosion in high-moisture environments?
Yes, the corrosion-resistant stainless steel ensures long-lasting protection against moisture and wear.
Can this junction box be used in mechanical applications?
Yes, the heavy-duty design and large dimensions make it suitable for various mechanical setups.
Is it easy to install additional components in the box?
Yes, the spacious interior dimensions allow for easy installation of electrical components for added convenience.
Related links
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 305mm 152 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 152 mm, 102mm 102 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 406 mm, 356mm 254 mm
- Hammond Stainless Steel Junction Box 305 mm, 254mm 152 mm
- Hammond Stainless Steel Junction Box 356 mm, 305mm 203 mm
- Hammond Stainless Steel Junction Box 203 mm, 203mm 102 mm
- Hammond Stainless Steel Junction Box 203 mm, 152mm 89 mm
- Hammond PJ864L Series Polyester Junction Box 105 mm, 155mm 203 mm
