Hammond Eclipse Junior Series Stainless Steel Junction Box, IP66, 305 mm, 305mm 152 mm
- RS Stock No.:
- 238-3779
- Distrelec Article No.:
- 302-21-799
- Mfr. Part No.:
- EJ12126SS
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $95.10
View bulk pricing optionsSubtotal (1 unit)*
$633.87
(exc. GST)
$697.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $633.87 | - |
| 5 - 9 | $614.85 | $95.10 |
| 10 - 14 | $596.41 | $374.60 |
| 15 - 19 | $578.50 | $830.55 |
| 20 + | $561.15 | $1,454.40 |
*price indicative
- RS Stock No.:
- 238-3779
- Distrelec Article No.:
- 302-21-799
- Mfr. Part No.:
- EJ12126SS
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 305mm | |
| Width | 305mm | |
| Height | 152mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eclipse Junior | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 305mm | ||
Width 305mm | ||
Height 152mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eclipse Junior | ||
- COO (Country of Origin):
- CA
Hammond Junction Box, 305 x 305 x 152 mm, IP66 - EJ12126SS
This junction box from Hammond is a durable and reliable solution for various applications. With its stainless steel construction and IP66 rating, it ensures protection against weather conditions, making it ideal for outdoor and industrial use.
Features & Benefits
• Made of high-quality stainless steel for durability
• IP66 rated for protection against dust and water ingress
• Weatherproof design suitable for outdoor applications
• Heavy-duty construction for industrial environments
• Provides a secure and reliable enclosure for electrical components
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for outdoor installations requiring protection against elements
• Essential for industrial settings that demand durable and secure enclosures
Can it withstand harsh weather conditions?
This junction box is IP66 rated, ensuring protection against dust and water ingress, making it suitable for outdoor use.
Will it provide a secure enclosure for my electrical components?
Yes, the heavy-duty stainless steel construction of this junction box ensures a secure and reliable enclosure for various applications.
Is it suitable for industrial environments?
Yes, with its durable and weatherproof design, it is well-suited for use in industrial settings.
Related links
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 254mm 203 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 152 mm, 102mm 102 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 406 mm, 356mm 254 mm
- Hammond Stainless Steel Junction Box 356 mm, 305mm 152 mm
- Hammond Stainless Steel Junction Box 305 mm, 254mm 152 mm
- Hammond Stainless Steel Junction Box 356 mm, 305mm 203 mm
- Hammond Stainless Steel Junction Box 254 mm, 203mm 152 mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
