Hammond Eclipse Junior Series Stainless Steel Junction Box, IP66, 406 mm, 356mm 254 mm
- RS Stock No.:
- 238-3782
- Distrelec Article No.:
- 302-21-802
- Mfr. Part No.:
- EJ161410SS
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,208.25
(exc. GST)
$1,329.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,208.25 | - |
| 5 - 9 | $1,172.02 | 2% |
| 10 - 14 | $1,136.85 | 5% |
| 15 - 19 | $1,102.76 | 8% |
| 20 + | $1,069.68 | 11% |
*price indicative
- RS Stock No.:
- 238-3782
- Distrelec Article No.:
- 302-21-802
- Mfr. Part No.:
- EJ161410SS
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 406mm | |
| Width | 356mm | |
| Height | 254mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eclipse Junior | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 406mm | ||
Width 356mm | ||
Height 254mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eclipse Junior | ||
- COO (Country of Origin):
- CA
Hammond Junction Box, IP66, 406mm Length - EJ161410SS
This stainless steel junction box by Hammond offers superior protection in challenging environments. Its IP66 rating ensures reliable performance outdoors, making it ideal for industrial use. With dimensions of 406 x 356 x 254mm, this junction box is designed to withstand harsh conditions, providing a durable and weatherproof solution for your electrical needs.
Features & Benefits
• Constructed from high-quality Stainless Steel for long-lasting durability and corrosion resistance
• IP66 rated for protection against dust and water, ensuring reliable performance in outdoor settings
• Generous dimensions of 406 x 356 x 254 mm provide ample space for electrical components and equipment
• Suitable for heavy-duty industrial applications, offering a robust and secure enclosure for sensitive electronics
• Weatherproof design ensures reliable operation in challenging weather conditions, making it suitable for outdoor use.
Applications
• Can be used for use in automation systems, providing a secure and weatherproof enclosure for control panels
• Ideal for electrical installations in mechanical industries, offering protection against dust and water ingress
• Suitable for outdoor applications where durability and reliability are essential, such as in construction sites or outdoor equipment installations
Can it withstand harsh weather conditions?
Yes, this junction box is IP66 rated for protection against dust and water, ensuring reliable performance in outdoor environments.
Will it provide ample space for electrical components?
Yes, with dimensions of 406 x 356 x 254 mm, this junction box offers sufficient room for various electrical equipment.
Is it suitable for industrial use?
Yes, this stainless steel junction box is designed for heavy-duty industrial applications, providing a secure and durable enclosure for sensitive electronics.
Related links
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 254mm 203 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 305mm 152 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 152 mm, 102mm 102 mm
- Hammond Stainless Steel Junction Box 254 mm, 203mm 152 mm
- Hammond Polycarbonate Junction Box 198 mm, 355mm 406 mm
- Rittal KL Series Stainless Steel Junction Box 150 mm, 150mm 150 mm
- Phoenix Contact FB1-S1-6SP-S-0-10-00-0-0 Series Grey Stainless Steel Junction Box ATEX 254 x 254 x 127mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
