Hammond Stainless Steel Junction Box, IP66, 203 mm, 203mm 102 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$450.41

(exc. GST)

$495.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$450.41-
5 - 9$436.932%
10 - 14$423.835%
15 - 19$411.138%
20 +$398.7911%

*price indicative

RS Stock No.:
238-3786
Distrelec Article No.:
302-21-806
Mfr. Part No.:
EJ884SS
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Junction Box

Material

Stainless Steel

Length

203mm

Width

203mm

Height

102mm

IP Rating

IP66

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond stainless steel junction box provides protection where equipment may be hosed down or otherwise be very wet, or in specific applications where corrosion may be a problem.

It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy