Hammond Eclipse Junior Series Stainless Steel Junction Box, IP66, 152 mm, 102mm 102 mm
- RS Stock No.:
- 238-3783
- Distrelec Article No.:
- 302-21-803
- Mfr. Part No.:
- EJ644SS
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$327.16
(exc. GST)
$359.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $327.16 | - |
| 5 - 9 | $317.33 | 3% |
| 10 - 14 | $307.80 | 5% |
| 15 - 19 | $298.55 | 8% |
| 20 + | $289.59 | 11% |
*price indicative
- RS Stock No.:
- 238-3783
- Distrelec Article No.:
- 302-21-803
- Mfr. Part No.:
- EJ644SS
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 152mm | |
| Width | 102mm | |
| Height | 102mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eclipse Junior | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 152mm | ||
Width 102mm | ||
Height 102mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eclipse Junior | ||
- COO (Country of Origin):
- CA
Hammond Junction Box, IP66, Stainless Steel - EJ644SS
This stainless steel junction box manufactured by Hammond provides a durable and waterproof solution for outdoor electrical enclosures. With IP66 rating, it ensures protection against harsh environments. The compact design makes it suitable for various applications.
Features & Benefits
• Constructed with high-quality stainless steel material for durability
• IP66 rating ensures protection against dust and water ingress
• Compact dimensions of 152 x 102 x 102 mm for easy installation in tight spaces
• Suitable for outdoor use with weatherproof properties
Applications
• Outdoor electrical enclosures
• Automation systems
• Mechanical equipment installations
Can it withstand harsh weather conditions?
Yes, the stainless steel junction box is designed to be weatherproof and durable.
Will it fit in tight spaces?
The compact dimensions make it suitable for installations in confined areas.
Is it suitable for outdoor use?
Yes, the IP66 rating ensures protection against environmental elements.
Related links
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 305mm 152 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 254mm 203 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 406 mm, 356mm 254 mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
- Hammond Stainless Steel Junction Box 305 mm, 254mm 152 mm
- Hammond Stainless Steel Junction Box 254 mm, 203mm 152 mm
- Hammond Stainless Steel Junction Box 356 mm, 305mm 152 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 152 mm, 309mm 354 mm
