Schneider Electric Multifix Series Polystyrene Junction Box, IP20, 105 mm, 105mm 105 mm
- RS Stock No.:
- 219-8775
- Mfr. Part No.:
- ENN04510
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$84.34
(exc. GST)
$92.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $16.868 | $84.34 |
*price indicative
- RS Stock No.:
- 219-8775
- Mfr. Part No.:
- ENN04510
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 105mm | |
| Width | 105mm | |
| Height | 105mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Range | Multifix | |
| Series | Multifix | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 105mm | ||
Width 105mm | ||
Height 105mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Range Multifix | ||
Series Multifix | ||
- COO (Country of Origin):
- TN
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -5ºC up to +60ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP20
Related links
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 135 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 160 mm, 100mm 160 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 160 mm, 160mm 220 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 80 mm, 80mm 80 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 165 mm, 165mm 165 mm
- Schneider Electric Mureva BOX Series White Polypropylene Junction Box 7 Terminals 105mm 105 mm
- Clipsal Electrical A Wilco Series Aluminium Junction Box 105mm 105 mm
- Schneider Electric Multifix Blue Untreated Polystyrene Junction Box Flush Mount, 1 Gangs 213mm 60 mm
