Schneider Electric Mureva Box Series Red Polypropylene Junction Box, IP55, 121 mm, 121mm 87 mm
- RS Stock No.:
- 219-8795
- Mfr. Part No.:
- ENN05175
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$115.22
(exc. GST)
$126.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $23.044 | $115.22 |
*price indicative
- RS Stock No.:
- 219-8795
- Mfr. Part No.:
- ENN05175
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 121mm | |
| Width | 121mm | |
| Height | 87mm | |
| IP Rating | IP55 | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60670 CE | |
| Range | Mureva BOX | |
| Series | Mureva Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 121mm | ||
Width 121mm | ||
Height 87mm | ||
IP Rating IP55 | ||
Colour Red | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60670 CE | ||
Range Mureva BOX | ||
Series Mureva Box | ||
Schneider Electric Mureva Series Junction Box, 121mm Length, 87mm Height - ENN05175
This junction box is an essential component for securing electrical connections in various applications. Designed by Schneider Electric, it boasts a robust polypropylene construction that ensures durability and excellent protection against environmental factors. With dimensions of 121mm x 121mm x 87mm, this red junction box supports up to 13 ways for cable entry, making it highly functional for complex wiring needs.
Features & Benefits
• Built from polypropylene for enhanced resistance to wear
• IP55 rating ensures protection against dust and water
• Knock-out cable entry allows flexible installation options
• Designed for surface mounting, simplifying the installation process
• Suitable for outdoor applications due to its protective features
• Lightweight design at only 0.118kg facilitates easy handling
Applications
• Used for securing connections in outdoor electrical installations
• Suitable for various automation requiring reliable junction points
• Ideal for building and construction projects that demand weatherproof solutions
• Utilised in industrial environments where IP-rated boxes are essential
What is the temperature range for operating this product?
It operates efficiently within an ambient temperature range of -25°C to 40°C, ensuring reliability in various conditions.
How does the box handle electrical insulation?
The junction box conforms to Class II electrical insulation standards, providing an added layer of safety against electrical hazards.
What are the fire resistance capabilities of this box?
This junction box can withstand temperatures up to 960°C, making it suitable for use in higher-risk environments where fire safety is crucial.
How many cable entries does it accommodate?
The box supports multiple cable entries with specific sizes including 4 x M16/20, 2 x M20/25, and 7 x M12/16, allowing versatile wiring configurations.
Related links
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 118 mm, 118mm 61 mm
- Legrand White Polypropylene Elastomer Junction Box 121 mm, 121mm 50 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 240 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 150 mm, 85mm 120 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 116 mm, 116mm 61 mm
- Schneider Electric Mureva BOX Series White Polypropylene Junction Box 7 Terminals 105mm 105 mm
- Schneider Electric Mureva BOX Series Polypropylene Junction Box 7 Terminals 105mm 55 mm
