Schneider Electric Mureva Box Series Red Polypropylene Junction Box, IP55, 118 mm, 118mm 61 mm
- RS Stock No.:
- 219-8792
- Mfr. Part No.:
- ENN05165
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$120.31
(exc. GST)
$132.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $24.062 | $120.31 |
*price indicative
- RS Stock No.:
- 219-8792
- Mfr. Part No.:
- ENN05165
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 118mm | |
| Width | 118mm | |
| Height | 61mm | |
| IP Rating | IP55 | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60670 CE | |
| Diameter | 25mm | |
| Range | Mureva BOX | |
| Series | Mureva Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 118mm | ||
Width 118mm | ||
Height 61mm | ||
IP Rating IP55 | ||
Colour Red | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60670 CE | ||
Diameter 25mm | ||
Range Mureva BOX | ||
Series Mureva Box | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP55
Related links
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 116 mm, 116mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 121 mm, 121mm 87 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 240 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 150 mm, 85mm 120 mm
- Schneider Electric Mureva BOX Series White Polypropylene Junction Box 7 Terminals 105mm 105 mm
- Schneider Electric Mureva BOX Series Polypropylene Junction Box 7 Terminals 105mm 55 mm
